help desk software
DATA SHEET

GR3250A

Essentra

Open Grommet - Compatible Hole Diameter 12.7 mm (0.500 in) - in)side Diameter 9.5 mm (0.375 in) - Overall Diameter 15.9 mm (0.625 in) - Panel Thickness 3.2 mm (0.125 in)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
GR3250A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Type:
Grommet
Color:
Black
Body Material:
Styrene Butadiene Rubber
Open Grommet - Compatible Hole Diameter 12.7 mm (0.500 in) - in)side Diameter 9.5 mm (0.375 in) - Overall Diameter 15.9 mm (0.625 in) - Panel Thickness 3.2 mm (0.125 in)
Search Keywords:
GR3250A
IN STOCK: 6,096
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1813
$45.325
1,000
$0.1521
$152.100
2,500
$0.1429
$357.250
7,000
$0.1347
$942.900
14,000
$0.1292
$1,808.800
28,000
$0.1241
$3,474.800
56,000
$0.1222
$6,843.200
105,000 +
$0.1204
$12,642.000
Tools/3D Models