help desk software
DATA SHEET

HG-11

Essentra

Open Grommet - Compatible Hole Diameter 18.7 mm (0.735 in) - in)side Diameter 17.1 mm (0.672 in) - Overall Diameter 23.7 mm (0.933 in) - Panel Thickness 1.6 mm (0.063 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-11
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Grommet1849
Color:
Black1841
Body Material:
Thermoplastic Elastomer1839
Open Grommet - Compatible Hole Diameter 18.7 mm (0.735 in) - in)side Diameter 17.1 mm (0.672 in) - Overall Diameter 23.7 mm (0.933 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG11
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2935
$29.350
1,000
$0.2312
$231.200
3,000
$0.2212
$663.600
5,000
$0.2149
$1,074.500
8,000
$0.2090
$1,672.000
25,000
$0.2008
$5,020.000
50,000
$0.1766
$8,830.000
100,000 +
$0.1739
$17,390.000
Tools/3D Models