help desk software
DATA SHEET

HG-14

Essentra

Open Grommet - Compatible Hole Diameter 25.1 mm (0.990 in) - in)side Diameter 21.8 mm (0.860 in) - Overall Diameter 30.2 mm (1.188 in) - Panel Thickness 1.6 mm (0.063 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-14
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Thermoplastic Elastomer
Open Grommet - Compatible Hole Diameter 25.1 mm (0.990 in) - in)side Diameter 21.8 mm (0.860 in) - Overall Diameter 30.2 mm (1.188 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG14
IN STOCK: 5,727
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6053
$30.265
250
$0.5130
$128.250
1,000
$0.4771
$477.100
3,000
$0.4521
$1,356.300
5,000
$0.4406
$2,203.000
8,000
$0.4298
$3,438.400
10,000
$0.4233
$4,233.000
15,000 +
$0.4170
$6,255.000
Tools/3D Models