help desk software
DATA SHEET

HG-2

Essentra

Open Grommet - Compatible Hole Diameter 4.8 mm (0.190 in) - in)side Diameter 3.2 mm (0.125 in) - Overall Diameter 8 mm (0.313 in) - Panel Thickness 1.6 mm (0.063 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-2
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Thermoplastic Elastomer
Open Grommet - Compatible Hole Diameter 4.8 mm (0.190 in) - in)side Diameter 3.2 mm (0.125 in) - Overall Diameter 8 mm (0.313 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG2
IN STOCK: 2,222
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1139
$113.900
3,000
$0.1070
$321.000
5,000
$0.1023
$511.500
8,000
$0.1008
$806.400
25,000
$0.0967
$2,417.500
50,000
$0.0929
$4,645.000
100,000
$0.0915
$9,150.000
150,000 +
$0.0901
$13,515.000
Tools/3D Models