HG-2.5
EssentraOpen Grommet - Compatible Hole Diameter 6.4 mm (0.252 in) - in)side Diameter 4 mm (0.156 in) - Overall Diameter 9.5 mm (0.375 in) - Panel Thickness 1.6 mm (0.063 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-2.5
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Thermoplastic Elastomer
Open Grommet - Compatible Hole Diameter 6.4 mm (0.252 in) - in)side Diameter 4 mm (0.156 in) - Overall Diameter 9.5 mm (0.375 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG25
IN STOCK:
37,521
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1211
$121.100
3,000
$0.1138
$341.400
5,000
$0.1088
$544.000
8,000
$0.1072
$857.600
25,000
$0.1029
$2,572.500
50,000
$0.0988
$4,940.000
100,000
$0.0973
$9,730.000
150,000
+
$0.0959
$14,385.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
2-520193-2
Quick Disconnect Terminal - Ultra-Fast 187 Series - Female Quick Disconnect - 4.75mm x 0.8...
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
60295-2
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.