HG-5
EssentraOpen Grommet - Compatible Hole Diameter 10.9 mm (0.430 in) - in)side Diameter 8 mm (0.313 in) - Overall Diameter 14.3 mm (0.562 in) - Panel Thickness 1.6 mm (0.063 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-5
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Thermoplastic Elastomer
Open Grommet - Compatible Hole Diameter 10.9 mm (0.430 in) - in)side Diameter 8 mm (0.313 in) - Overall Diameter 14.3 mm (0.562 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG5
IN STOCK:
1,053
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1150
$115.000
3,000
$0.1080
$324.000
5,000
$0.1033
$516.500
8,000
$0.1018
$814.400
25,000
$0.0977
$2,442.500
50,000
$0.0825
$4,125.000
100,000
$0.0813
$8,130.000
150,000
+
$0.0800
$12,000.000
Tools/3D Models