HG-6
EssentraOpen Grommet - Compatible Hole Diameter 12.5 mm (0.492 in) - in)side Diameter 9.5 mm (0.375 in) - Overall Diameter 17 mm (0.669 in) - Panel Thickness 1.6 mm (0.063 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HG-6
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Thermoplastic Elastomer
Open Grommet - Compatible Hole Diameter 12.5 mm (0.492 in) - in)side Diameter 9.5 mm (0.375 in) - Overall Diameter 17 mm (0.669 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords:
HG6
IN STOCK:
3,991
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1711
$171.100
3,000
$0.1642
$492.600
5,000
$0.1617
$808.500
8,000
$0.1593
$1,274.400
25,000
$0.1501
$3,752.500
50,000
$0.1320
$6,600.000
100,000
+
$0.1300
$13,000.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
T92P11A22-120
High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
8053
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 26 AWG - 645 ft - 196....
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-2
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-5
Conn Banana Jack F 1 POS ST Panel Mount 1 Port