Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HN-6-32-01
RoHS:
Yes
COO:
US
Supplier Standard Pack
1000
Package Type:
Bag
Thread Size:
#6-32
Finish:
N/A
Width Across Flats (Imperial):
19/64 in
Width Across Flats:
7.7 mm
Body Thickness (Imperial - Decimal):
0.11 in
Body Thickness:
2.8 mm
Life Cycle:
Discontinued
Standard Hex Nuts - Plastic, Natural Nylon #6-32
Search Keywords:
HN63201
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Tools/3D Models
Product Guides