help desk software
DATA SHEET

HTS6-7-48

Essentra

Hex Non-Threaded Spacer, Nylon, .438 in Spacer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
HTS6-7-48
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6
Thread Size:
#6-32
Life Cycle:
Discontinued
Hex Non-Threaded Spacer, Nylon, .438 in Spacer
Search Keywords:
HTS6748
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
1000
Available in less than min:
19
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4488
$0.4488
1,000
$0.4080
$408.0000
2,000
$0.3880
$776.0000
4,000
$0.3680
$1,472.0000
8,000 +
$0.3500
$2,800.0000
Tools/3D Models
Product Guides