help desk software
DATA SHEET

KKD-12-RT

Essentra

Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
KKD-12-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Kwik Klip Type D
Body Material:
Polyvinyl Chloride
Color:
Gray
Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in)
Search Keywords:
KKD12RT
IN STOCK: 549
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.8287
$82.870
300
$0.6733
$201.990
1,000
$0.3638
$363.800
2,500
$0.3326
$831.500
5,000
$0.2805
$1,402.500
7,500
$0.2763
$2,072.250
10,000
$0.2722
$2,722.000
15,000 +
$0.2681
$4,021.500
Tools/3D Models