KKU-2-RT
EssentraCable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 3.2 mm (0.125 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
KKU-2-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Style:
Clip
Body Material:
Polyvinyl Chloride
Color:
Gray
Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 3.2 mm (0.125 in)
Search Keywords:
KKU2RT
IN STOCK:
200
Can Ship immediately
You may purchase in-stock quantity up to 200
Minimum Order:
500
Available in less than min:
200
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3462
$0.3462
500
$0.3147
$157.3500
1,000
$0.3099
$309.9000
2,500
$0.2895
$723.7500
5,000
$0.2784
$1,392.0000
7,500
$0.2743
$2,057.2500
10,000
$0.2701
$2,701.0000
15,000
$0.2661
$3,991.5000
25,000
+
$0.2621
$6,552.5000
Tools/3D Models
Product Guides