help desk software
DATA SHEET

KKU-4-RT

Essentra

Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
KKU-4-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Style:
Clip
Body Material:
Polyvinyl Chloride
Color:
Gray
Cable Clamps - Adhesive Mount, U-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
Search Keywords:
KKU4RT
IN STOCK: 2,260
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3583
$179.150
1,000
$0.3530
$353.000
2,500
$0.3297
$824.250
5,000
$0.3171
$1,585.500
7,500
$0.3123
$2,342.250
10,000
$0.3076
$3,076.000
15,000
$0.3030
$4,545.000
25,000 +
$0.2985
$7,462.500
Tools/3D Models