KL-600
EssentraTwist Tie - Free-Standing Hole Ends - Nylon - Compatible Cable Diameter Range - 14 - 16.5 mm (0.550 - 0.650 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
KL-600
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Twist Lock
Body Material:
Nylon 6/6
Color:
Natural
Twist Tie - Free-Standing Hole Ends - Nylon - Compatible Cable Diameter Range - 14 - 16.5 mm (0.550 - 0.650 in)
Search Keywords:
KL600
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0833
$83.300
3,000
$0.0656
$196.800
8,000
$0.0628
$502.400
25,000
$0.0593
$1,482.500
50,000
$0.0523
$2,615.000
100,000
$0.0503
$5,030.000
150,000
$0.0495
$7,425.000
250,000
+
$0.0488
$12,200.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
CN-14A-C2
Cable - Sensor - 2 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM-...
91067-1
TOOL INSERTION/EXTRACTION
487769-9
011 HOUSING FFC RCPT 100CL SR
103946-1
8X2 MTE SHRD PIN SR POL .100CL
ADF08ST04
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R