KLB-450A-RT
EssentraTwist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
KLB-450A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in)
Search Keywords:
KLB450ART
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3469
$34.690
500
$0.2910
$145.500
3,000
$0.2577
$773.100
5,000
$0.2538
$1,269.000
8,000
$0.2471
$1,976.800
25,000
$0.2374
$5,935.000
50,000
+
$0.2088
$10,440.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
FX-311P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP
672-GP-07
Conn Barrier Strip 14 POS 10.7mm Screw Panel Mount 30A
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
KLB-750A-RT
Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700...