help desk software
DATA SHEET

LCBS-4-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 85 °C (185 °F) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
LCBS-4-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100000
Package Type:
Bag
Body Length:
9.2 mm
Clearance Hole:
7.1 mm
ESSENTRA / RICHCO part LCBS-4-01 is a PCB support component designed with a locking arrowhead made from high-quality nylon material. This spacer has a length of 6.4 mm (0.250 in) and can withstand a maximum operating temperature of 85 °C (185 °F). It is an essential tool for securing and supporting printed circuit boards in various electronic applications. With its reliable locking mechanism and durable construction, this PCB support ensures stability and protection for your sensitive electronic components.
Search Keywords:
LCBS401
IN STOCK: 54,275
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
25000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2667
$66.675
5,000
$0.2627
$1,313.500
10,000
$0.2588
$2,588.000
25,000
$0.2549
$6,372.500
50,000
$0.1345
$6,725.000
75,000
$0.0925
$6,937.500
100,000 +
$0.0907
$9,070.000
Tools/3D Models
Product Guides