help desk software
DATA SHEET

LCBS-5-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 8 mm (0.313 in) - Maximum Operating Temperature 85 °C (185 °F)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
LCBS-5-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Clearance Hole:
N/R
Body Length:
8 mm
PCB Support - Locking Arrowhead - Nylon - Spacer Length 8 mm (0.313 in) - Maximum Operating Temperature 85 °C (185 °F)
Search Keywords:
LCBS501
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1477
$147.700
3,000
$0.1337
$401.100
5,000
$0.1317
$658.500
8,000
$0.1297
$1,037.600
25,000
$0.1269
$3,172.500
50,000
$0.1075
$5,375.000
100,000
$0.1059
$10,590.000
150,000 +
$0.1043
$15,645.000
Tools/3D Models
Product Guides