LCBS-6-01
EssentraPCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 85 °C (185 °F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
LCBS-6-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
12.3 mm
Clearance Hole:
7.1 mm
The ESSENTRA / RICHCO LCBS-6-01 is a reliable and efficient PCB support component, specially designed with a locking arrowhead for added stability. Constructed with high-quality nylon material, this spacer is built to ensure secure positioning and protect circuit boards from potential damage. With a spacer length of 9.5 mm (0.375 in), it offers ample elevation for efficient airflow and electrical insulation. The LCBS-6-01 has a maximum operating temperature of 85 °C (185 °F), making it suitable for various industrial applications. Trust ESSENTRA / RICHCO for top-notch PCB support solutions that promote optimal performance and reliability.
Search Keywords:
LCBS601
IN STOCK:
14,253
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1574
$157.400
3,000
$0.1414
$424.200
5,000
$0.1393
$696.500
8,000
$0.1372
$1,097.600
25,000
$0.1337
$3,342.500
50,000
$0.1130
$5,650.000
100,000
$0.1113
$11,130.000
150,000
+
$0.1097
$16,455.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
350550-1
UMNL SOK 20-14 PTPBR L/P
FX0462
Fuseholder - Panel Mount - Touchproof - 250V - 10A - 5 x 20mm - Solder Terminals
DP201A-2123HBT.GN
AC Fan Axial Ball Bearing 220V to 240V 185V to 245V 87CFM/107CFM 45dB/50dB 119 X 119 X 38....
SA3179
Circular Connector Contact - 400 Series Buccaneer - Socket - Crimp - 24 - 28 AWG - Priced ...