Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
LEDS2M-380-01
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO part LEDS2M-380-01 is a versatile LED spacer that is designed to provide precise and secure spacing for LEDs in a variety of applications. With a height of 9.7 mm (0.380 in), this spacer ensures proper LED alignment and prevents damage or misalignment during assembly and operation. Made from high-quality materials, this LED spacer offers durability and reliability, allowing for long-lasting performance. Whether used in professional lighting systems or DIY electronics projects, the LEDS2M-380-01 provides an essential solution for maintaining optimal LED positioning and maximizing their functionality.
Search Keywords:
LEDS2M38001
IN STOCK:
3,122
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2100
$210.000
3,000
$0.2015
$604.500
5,000
$0.1985
$992.500
8,000
$0.1913
$1,530.400
10,000
$0.1884
$1,884.000
25,000
$0.1843
$4,607.500
50,000
$0.1622
$8,110.000
100,000
+
$0.1598
$15,980.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
E112SYCBE
Sealed Momentary Pushbutton Switches
17S105KLF
Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor ...
8191-E40
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.
60800122
Coding Strip for Female Connector - Works With: 19" Power Supplies.