Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
LEDS3-3-26
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)
Search Keywords:
LEDS3326
IN STOCK:
1,792
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1395
$139.500
3,000
$0.1263
$378.900
5,000
$0.1244
$622.000
8,000
$0.1225
$980.000
25,000
$0.1198
$2,995.000
50,000
$0.1018
$5,090.000
100,000
$0.1003
$10,030.000
150,000
+
$0.0988
$14,820.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5EHM4
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port
5227726-1
ISOLATED BNC SOLDER JACK ASSY
CD15ED220JO3F
Mica Capacitor - Standard Dipped - 22pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
CD15ED330JO3F
Mica Capacitor - Standard Dipped - 33pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
TXS2-L-4.5V-1
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive