Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MCC-1-01A-BK
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Black
Wire Clip - Micro, Black,1.0 mm Cable Diameter, .228 in Cable Width
Search Keywords:
MCC101ABK
IN STOCK:
800
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3908
$19.540
500
$0.3175
$158.750
1,000
$0.3127
$312.700
3,000
$0.2903
$870.900
5,000
$0.2784
$1,392.000
8,000
$0.2742
$2,193.600
15,000
$0.2701
$4,051.500
25,000
+
$0.2660
$6,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
206-6ST
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
FCC-A-C8
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package.
0680L3000-05
Surface mount bricks Silver Plated 2410 case size Slow Blow 3A Tape and Reel (5000 pcs.)