MDLSP1-05M-01
EssentraPCB Support - Locking Teardrop - Spacer Length 5 mm (0.197 in) - Style 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MDLSP1-05M-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO part MDLSP1-05M-01 is a PCB support component designed to securely fasten and support printed circuit boards. It features a teardrop shape with a locking mechanism, ensuring a secure and stable installation. With a spacer length of 5 mm (0.197 in) it provides optimal spacing for proper PCB installation and airflow. This part is classified as Style 2, which refers to its design and compatibility with specific applications.
Search Keywords:
MDLSP105M01
IN STOCK:
14,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1797
$179.700
3,000
$0.1725
$517.500
5,000
$0.1699
$849.500
8,000
$0.1673
$1,338.400
25,000
$0.1577
$3,942.500
50,000
$0.1388
$6,940.000
100,000
+
$0.1367
$13,670.000
Tools/3D Models
Product Guides