help desk software
DATA SHEET

MFTH-2-01A-RT-C

Essentra

Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 mm (0.098 in) - Overall Length 12.7 mm (0.500 in) - Natural

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MFTH-2-01A-RT-C
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Tie Holder
Color:
Natural
Body Material:
Nylon 6/6
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 mm (0.098 in) - Overall Length 12.7 mm (0.500 in) - Natural
Search Keywords:
MFTH201ARTC
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3071
$30.710
1,000
$0.2420
$242.000
2,500
$0.2314
$578.500
5,000
$0.2249
$1,124.500
7,500
$0.2188
$1,641.000
25,000
$0.2101
$5,252.500
50,000 +
$0.2070
$10,350.000
Tools/3D Models