MFTS6-11-48
EssentraMale To Female Standoff - Nylon - Spacer Length 17.5 mm (0.688 in) - Operating Temperature Range -40 - 90 °C (-40 - 194 °F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MFTS6-11-48
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO part MFTS6-11-48 is a male to female standoff made from high-quality nylon material. With a spacer length of 17.5 mm (0.688 in), it provides a reliable and durable solution for creating space between components in various applications. It is designed to withstand extreme temperatures, with an operating temperature range of -40 to 90 °C (-40 to 194 °F). This versatile standoff is an ideal choice for electronic, electrical, and mechanical assemblies, providing excellent insulation and stability.
Search Keywords:
MFTS61148
IN STOCK:
1,579
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.685
$34.250
500
$0.577
$288.500
1,000
$0.547
$547.000
3,000
$0.538
$1,614.000
5,000
$0.530
$2,650.000
8,000
$0.522
$4,176.000
10,000
$0.515
$5,150.000
15,000
+
$0.507
$7,605.000
Tools/3D Models
Product Guides