MGS-2-01
EssentraGrommet Strip - MS21266-2N - Compatible Panel Thickness Range 1.3 - 2.2 mm (0.052 - 0.085 in) - Serrated - Nylon .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MGS-2-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Grommet
Color:
Natural
Body Material:
Nylon 6/6
The ESSENTRA / RICHCO part MGS-2-01 is a grommet strip designed to provide a secure and efficient solution for routing cables and wires through panels. It is compatible with panel thickness ranging from 1.3mm to 2.2mm (0.052in to 0.085in) and features a serrated design for enhanced grip and stability. Made from high-quality nylon material, this grommet strip ensures durability and long-lasting performance.
Search Keywords:
MGS201
IN STOCK:
3,552
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6412
$64.120
300
$0.5209
$156.270
1,000
$0.2814
$281.400
2,500
$0.2688
$672.000
5,000
$0.2232
$1,116.000
7,500
$0.2171
$1,628.250
10,000
$0.2139
$2,139.000
15,000
+
$0.2107
$3,160.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
66565-7
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
WUV-1-240P
Electromechanical Relay 525VAC 5A SPST-NO/SPST-NC(98.42x88.9x76.2)mm Flange Protective Rel...
MUR460
Diode - Superfast - DO-201 - 600V - 4A - 50ns
NM-12-R12
Cable Clamps - Screw Mount, MS25281 - MS25281-R12 - Maximum Compatible Cable Diameter - ...