help desk software
DATA SHEET

MMB-125-01BK

Essentra

Black Nylon Mini Mounting Button Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible Panel Thickness Range 2.0 - 2.5 mm (0.079 - 0.098 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MMB-125-01BK
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
8.4 mm
Body Diameter:
3.2 mm
Family:
MMB-125-01BK
Black Nylon Mini Mounting Button Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible Panel Thickness Range 2.0 - 2.5 mm (0.079 - 0.098 in)
Search Keywords:
MMB12501BK
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0933
$93.300
3,000
$0.0880
$264.000
5,000
$0.0844
$422.000
8,000
$0.0831
$664.800
25,000
$0.0801
$2,002.500
50,000
$0.0681
$3,405.000
100,000
$0.0670
$6,700.000
150,000 +
$0.0660
$9,900.000
Tools/3D Models