help desk software
DATA SHEET

MNI-10-6

Essentra

Natural Nylon in)sulator Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 2.4 mm (0.093 in) - Base Outside Diameter 6.6 mm (0.260 in) - Compatible Screw Sizes 10M5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MNI-10-6
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Family:
MNI
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 2.4 mm (0.093 in) - Base Outside Diameter 6.6 mm (0.260 in) - Compatible Screw Sizes 10M5
Search Keywords:
MNI106
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1397
$139.700
3,000
$0.1255
$376.500
5,000
$0.1236
$618.000
8,000
$0.1218
$974.400
25,000
$0.1186
$2,965.000
50,000
$0.1003
$5,015.000
100,000
$0.0988
$9,880.000
150,000 +
$0.0973
$14,595.000
Tools/3D Models
Product Guides