help desk software
DATA SHEET

MNI-HT-4-220

Essentra

Black PPS High-Temperature Shoulder Washer - Outside Diameter 5.5 mm (0.215 in) - Base Height 5.6 mm (0.220 in) - Base Outside Diameter 3.4 mm (0.135 in) - Compatible Screw Sizes 4M2.5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MNI-HT-4-220
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Black PPS High-Temperature Shoulder Washer - Outside Diameter 5.5 mm (0.215 in) - Base Height 5.6 mm (0.220 in) - Base Outside Diameter 3.4 mm (0.135 in) - Compatible Screw Sizes 4M2.5
Search Keywords:
MNIHT4220
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1441
$144.100
3,000
$0.1305
$391.500
5,000
$0.1285
$642.500
8,000
$0.1266
$1,012.800
25,000
$0.1238
$3,095.000
50,000
$0.1048
$5,240.000
100,000
$0.1032
$10,320.000
150,000 +
$0.1017
$15,255.000
Tools/3D Models
Product Guides