help desk software
DATA SHEET

MNIM3-1.0

Essentra

Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 1 mm (0.039 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 5M3

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MNIM3-1.0
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Family:
MNIM3-1.0
Finish:
N/A
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 1 mm (0.039 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 5M3
Search Keywords:
MNIM310
IN STOCK: 995
Ships today, if you order in
You may purchase in-stock quantity up to 995
Minimum Order:
1000
Available in less than min:
995
Multiple:
1000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1421
$0.1421
1,000
$0.1292
$129.2000
3,000
$0.1219
$365.7000
5,000
$0.1170
$585.0000
8,000
$0.1152
$921.6000
25,000
$0.1110
$2,775.0000
50,000
$0.0943
$4,715.0000
100,000
$0.0928
$9,280.0000
150,000 +
$0.0915
$13,725.0000
Tools/3D Models
Product Guides