MNIM3-3.5
Essentra
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 3.5 mm (0.137 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MNIM3-3.5
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Family:
MNI
Natural Nylon in)sulator Shoulder Washer - Outside Diameter 7.1 mm (0.280 in) - Base Height 3.5 mm (0.137 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 5 M3
Search Keywords:
MNIM335
IN STOCK:
750
Can Ship immediately
You may purchase in-stock quantity up to 750
Minimum Order:
1000
Available in less than min:
750
Multiple:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1421
$0.1421
1,000
$0.1292
$129.2000
3,000
$0.1219
$365.7000
5,000
$0.1170
$585.0000
8,000
$0.1152
$921.6000
25,000
$0.1110
$2,775.0000
50,000
$0.0943
$4,715.0000
100,000
$0.0928
$9,280.0000
150,000
+
$0.0915
$13,725.0000
Tools/3D Models
Product Guides