MSP-5-01
EssentraPCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 8 mm (0.313 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MSP-5-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
7.9 mm
Clearance Hole:
N/A
The ESSENTRA / RICHCO part MSP-5-01 is a non-locking two-prong PCB support designed to securely hold printed circuit boards in place. It features a hole diameter of 3.9 mm (0.152 in) and a spacer length of 8 mm (0.313 in), making it ideal for a variety of electronic applications. This high-quality support component ensures stability and protection for PCBs during assembly and operation.
Search Keywords:
MSP501
IN STOCK:
6,646
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1229
$122.900
3,000
$0.1159
$347.700
5,000
$0.1112
$556.000
8,000
$0.1096
$876.800
25,000
$0.1056
$2,640.000
50,000
$0.1017
$5,085.000
100,000
$0.1002
$10,020.000
150,000
+
$0.0987
$14,805.000
Tools/3D Models
Product Guides