MSPM-8-01
EssentraPCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 12.7 mm (0.500 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MSPM-8-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
12.7 mm
Clearance Hole:
N/A
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords:
MSPM801
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1469
$146.900
3,000
$0.1320
$396.000
5,000
$0.1300
$650.000
8,000
$0.1281
$1,024.800
25,000
$0.1248
$3,120.000
50,000
$0.1055
$5,275.000
100,000
$0.1039
$10,390.000
150,000
+
$0.1024
$15,360.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
50-57-9403
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag
2764878
Housing Cover,For Connection On Both Sides
766163182GP
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
PIC16F15344-I/SS
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube
3460
RLTF 3/4