help desk software
DATA SHEET

MTS-10

Essentra

Female Standoff, Nylon, Natural, M3, 10.5 mm Spacer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MTS-10
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
10.5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Female Standoff, Nylon, Natural, M3, 10.5 mm Spacer
Search Keywords:
MTS10
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3585
$35.850
500
$0.3006
$150.300
3,000
$0.2663
$798.900
5,000
$0.2623
$1,311.500
8,000
$0.2553
$2,042.400
25,000
$0.2453
$6,132.500
50,000 +
$0.2159
$10,795.000
Tools/3D Models
Product Guides