help desk software
DATA SHEET

MTS-10S

Essentra

Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 10.0 mm (0.394 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MTS-10S
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
1013193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Nylon 6/613197
Thread Size:
M3 X 0.513201
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 10.0 mm (0.394 in)
Search Keywords:
MTS10S
IN STOCK: 1,800
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3758
$37.580
500
$0.3152
$157.600
3,000
$0.2791
$837.300
5,000
$0.2750
$1,375.000
8,000
$0.2677
$2,141.600
25,000
$0.2571
$6,427.500
50,000 +
$0.2262
$11,310.000
Tools/3D Models
Product Guides