MTS-11
EssentraFemale To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 11.0 mm (0.433 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MTS-11
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Body Length:
11 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6
Thread Size:
M3 x 0.5
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 11.0 mm (0.433 in)
Search Keywords:
MTS11
IN STOCK:
710
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3758
$37.580
500
$0.3152
$157.600
3,000
$0.2791
$837.300
5,000
$0.2750
$1,375.000
8,000
$0.2677
$2,141.600
25,000
$0.2571
$6,427.500
50,000
+
$0.2262
$11,310.000
Tools/3D Models
Product Guides