help desk software
DATA SHEET

MTS-16

Essentra

Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 16.0 mm (0.63 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MTS-16
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
16 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6 UL94 V-2
Thread Size:
M3 x 0.5
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 16.0 mm (0.63 in)
Search Keywords:
MTS16
IN STOCK: 2,044
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4365
$21.825
500
$0.3547
$177.350
1,000
$0.3494
$349.400
3,000
$0.3243
$972.900
5,000
$0.3110
$1,555.000
8,000
$0.3063
$2,450.400
15,000
$0.3017
$4,525.500
25,000 +
$0.2972
$7,430.000
Tools/3D Models
Product Guides