MWSEB-2-01A-RT
EssentraWire Saddle - in)side Height - 3.3 mm (0.130 in) - in)side Width - 4.8 mm (0.190 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MWSEB-2-01A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA / RICHCO MWSEB-2-01A-RT Wire Saddle is a versatile and reliable solution for securely managing and organizing wires. With an inside height of 3.3 mm (0.130 in) and an inside width of 4.8 mm (0.190 in), this wire saddle provides a snug fit for various wire sizes. Its compact design is ideal for space-constrained applications, while offering excellent durability and resistance to wear and tear. Ensure a neat and tidy wire routing system with the ESSENTRA / RICHCO MWSEB-2-01A-RT Wire Saddle.
Search Keywords:
MWSEB201ART
IN STOCK:
20,880
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2265
$226.500
3,000
$0.2167
$650.100
5,000
$0.2134
$1,067.000
8,000
$0.2048
$1,638.400
10,000
$0.2017
$2,017.000
25,000
$0.1967
$4,917.500
50,000
$0.1730
$8,650.000
100,000
+
$0.1704
$17,040.000
Tools/3D Models
Product Guides