help desk software
DATA SHEET

MWSEB-4-01A-RT

Essentra

Wire Saddle - in)side Height - 4.8 mm (0.190 in) - in)side Width - 8.1 mm (0.320 in) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MWSEB-4-01A-RT
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA/RICHCO part MWSEB-4-01A-RT is a Wire Saddle designed to securely fasten wires and cables in place within electronic or electrical systems. With a compact inside height of 4.8 mm (0.190 in) and an inside width of 8.1 mm (0.320 in), this wire saddle provides effective organization and support for various wire sizes. It is made from high-quality materials, ensuring durability and reliable wire management. Ideal for use in industrial, automotive, and electronic applications, the MWSEB-4-01A-RT wire saddle offers a versatile solution for managing and securing wires in a professional and organized manner.
Search Keywords:
MWSEB401ART
IN STOCK: 12,916
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2996
$29.960
1,000
$0.2361
$236.100
3,000
$0.2258
$677.400
5,000
$0.2194
$1,097.000
8,000
$0.2134
$1,707.200
25,000
$0.2050
$5,125.000
50,000
$0.1805
$9,025.000
100,000 +
$0.1778
$17,780.000
Tools/3D Models
Product Guides