help desk software
DATA SHEET

MWSET1-2-19

Essentra

Wire Saddle - in)side Height - 2.8 mm (0.110 in) - in)side Width - 4.8 mm (0.190 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
MWSET1-2-19
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Clamp Tie
Color:
Natural
Body Material:
Nylon 6/6
Wire Saddle - in)side Height - 2.8 mm (0.110 in) - in)side Width - 4.8 mm (0.190 in)
Search Keywords:
MWSET1219
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2885
$28.850
1,000
$0.2273
$227.300
3,000
$0.2174
$652.200
5,000
$0.2141
$1,070.500
8,000
$0.2055
$1,644.000
25,000
$0.1974
$4,935.000
50,000
$0.1737
$8,685.000
100,000 +
$0.1711
$17,110.000
Tools/3D Models
Product Guides