help desk software
DATA SHEET

N-10B

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-10B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N10B
IN STOCK: 504
Can Ship immediately
You may purchase in-stock quantity up to 504
Minimum Order:
1000
Available in less than min:
504
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1265
$0.1265
1,000
$0.1150
$115.0000
3,000
$0.1080
$324.0000
5,000
$0.1033
$516.5000
8,000
$0.1018
$814.4000
25,000
$0.0977
$2,442.5000
50,000
$0.0826
$4,130.0000
100,000
$0.0814
$8,140.0000
150,000 +
$0.0802
$12,030.0000
Tools/3D Models