N-16B
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 25.4 mm (1.000 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-16B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 25.4 mm (1.000 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N16B
IN STOCK:
690
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3050
$152.500
1,000
$0.3004
$300.400
2,500
$0.2756
$689.000
5,000
$0.1516
$758.000
7,500
$0.1493
$1,119.750
10,000
$0.1458
$1,458.000
15,000
$0.1436
$2,154.000
25,000
+
$0.1282
$3,205.000
Tools/3D Models
Product Guides