help desk software
DATA SHEET

N-24B

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 31.8 - 37.3 mm (1.250 - 1.469 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-24B
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 31.8 - 37.3 mm (1.250 - 1.469 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N24B
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6129
$30.645
500
$0.4980
$249.000
1,000
$0.4757
$475.700
2,500
$0.4407
$1,101.750
5,000
$0.2424
$1,212.000
7,500
$0.2358
$1,768.500
10,000
$0.2322
$2,322.000
15,000 +
$0.2287
$3,430.500
Tools/3D Models