N-3
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-3
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N3
IN STOCK:
3,026
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0596
$59.600
5,000
$0.0470
$235.000
10,000
$0.0449
$449.000
25,000
$0.0437
$1,092.500
50,000
$0.0373
$1,865.000
100,000
$0.0358
$3,580.000
150,000
$0.0353
$5,295.000
250,000
+
$0.0347
$8,675.000