N-3B
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-3B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N3B
IN STOCK:
35,518
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0899
$89.900
3,000
$0.0719
$215.700
8,000
$0.0690
$552.000
25,000
$0.0654
$1,635.000
50,000
$0.0576
$2,880.000
100,000
$0.0555
$5,550.000
150,000
$0.0546
$8,190.000
250,000
+
$0.0538
$13,450.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
3-641536-2
02P MTA100 CONN ASSY 26AWG
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
1847181
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
MX1A-11NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins Thru-Hole