N-5
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-5
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N5
IN STOCK:
250
Can Ship immediately
You may purchase in-stock quantity up to 250
Minimum Order:
1000
Available in less than min:
250
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0652
$0.0652
1,000
$0.0593
$59.3000
5,000
$0.0474
$237.0000
10,000
$0.0455
$455.0000
25,000
$0.0443
$1,107.5000
50,000
$0.0381
$1,905.0000
100,000
$0.0367
$3,670.0000
150,000
$0.0362
$5,430.0000
250,000
+
$0.0356
$8,900.0000
Tools/3D Models