N-5-BK
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-5-BK
RoHS:
Yes
HTS:
8544499000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Black
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords:
N5BK
IN STOCK:
79
Can Ship immediately
You may purchase in-stock quantity up to 79
Minimum Order:
1000
Available in less than min:
79
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0616
$0.0616
1,000
$0.0560
$56.0000
5,000
$0.0448
$224.0000
10,000
$0.0430
$430.0000
25,000
$0.0419
$1,047.5000
50,000
$0.0360
$1,800.0000
100,000
$0.0347
$3,470.0000
150,000
$0.0342
$5,130.0000
250,000
+
$0.0336
$8,400.0000
Tools/3D Models