help desk software
DATA SHEET

N-7

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-7
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords:
N7
IN STOCK: 2,900
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0668
$66.800
3,000
$0.0534
$160.200
8,000
$0.0513
$410.400
25,000
$0.0499
$1,247.500
50,000
$0.0428
$2,140.000
100,000
$0.0412
$4,120.000
150,000
$0.0406
$6,090.000
250,000 +
$0.0400
$10,000.000
Tools/3D Models