N-8-BK
EssentraCable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
N-8-BK
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Black
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords:
N8BK
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0677
$67.700
3,000
$0.0542
$162.600
8,000
$0.0520
$416.000
25,000
$0.0506
$1,265.000
50,000
$0.0433
$2,165.000
100,000
$0.0417
$4,170.000
150,000
$0.0411
$6,165.000
250,000
+
$0.0405
$10,125.000