help desk software
DATA SHEET

NE3

Essentra

Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NE3
RoHS:
Yes
HTS:
8544499000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Aluminum Alloy
Color:
Black
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in)
Search Keywords:
NE3
IN STOCK: 1,807
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4787
$23.935
500
$0.3889
$194.450
1,000
$0.3831
$383.100
3,000
$0.3556
$1,066.800
5,000
$0.3410
$1,705.000
8,000
$0.3358
$2,686.400
15,000
$0.3308
$4,962.000
25,000 +
$0.3258
$8,145.000
Tools/3D Models
Product Guides