help desk software
DATA SHEET

NE6

Essentra

Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NE6
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Aluminum Alloy
Color:
Black
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in)
Search Keywords:
NE6
IN STOCK: 855
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5100
$25.500
500
$0.4144
$207.200
1,000
$0.3958
$395.800
3,000
$0.3735
$1,120.500
5,000
$0.3633
$1,816.500
8,000
$0.3578
$2,862.400
10,000
$0.3525
$3,525.000
15,000 +
$0.3472
$5,208.000
Tools/3D Models