NM-13-R13
EssentraCable Clamps - Screw Mount, MS25281 - MS25281-R13 - Maximum Compatible Cable Diameter - 20.7 mm (0.813 in) - Anodized Aluminum - Type - 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NM-13-R13
Alias/AKA:
MS25281-R13
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Cable Clamps - Screw Mount, MS25281 - MS25281-R13 - Maximum Compatible Cable Diameter - 20.7 mm (0.813 in) - Anodized Aluminum - Type - 1
Search Keywords:
NM13R13
IN STOCK:
365
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.15
$31.500
50
$2.64
$132.000
250
$2.44
$610.000
500
$2.34
$1,170.000
1,000
$2.24
$2,240.000
2,500
$2.18
$5,450.000
5,000
$1.31
$6,550.000
7,500
+
$1.29
$9,675.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
NM-11-R11
Cable Clamps - Screw Mount, MS25281 - MS25281-R11 - Maximum Compatible Cable Diameter - ...
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
MS25036-114
Terminals Ring Connector Assembly
4184N/17X
Switch, Button, Ind, Maintained, Led, Wht, No